Fluke calibration 1620A-S-256 Digital Hygrometer, ±2 % Accuracy, +50°C Max, 100%RH Max

RS Stock No.: 288-9293Brand: Fluke calibrationManufacturers Part No.: 1620A-S-256
brand-logo
View all in Hygrometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.25 °C

Best Humidity Measurement Accuracy

±2 %

Model Number p

1620A-S-256

Meter Type

Digital

Country of Origin

United States

€ 5,049.70

€ 5,049.70 Each (ex VAT)

€ 6,009.14

€ 6,009.14 Each (inc. VAT)

Fluke calibration 1620A-S-256 Digital Hygrometer, ±2 % Accuracy, +50°C Max, 100%RH Max

€ 5,049.70

€ 5,049.70 Each (ex VAT)

€ 6,009.14

€ 6,009.14 Each (inc. VAT)

Fluke calibration 1620A-S-256 Digital Hygrometer, ±2 % Accuracy, +50°C Max, 100%RH Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.25 °C

Best Humidity Measurement Accuracy

±2 %

Model Number p

1620A-S-256

Meter Type

Digital

Country of Origin

United States