Fluke calibration 8808A/SU 240V Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS

RS Stock No.: 260-2794Brand: Fluke calibrationManufacturers Part No.: 8808A/SU 240V
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

8808A/SU 240V

Display Type

Digital

Model Number (p)

8808A/SU 240V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 2,237.08

€ 2,237.08 Each (ex VAT)

€ 2,662.13

€ 2,662.13 Each (inc. VAT)

Fluke calibration 8808A/SU 240V Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS

Calibration type

€ 2,237.08

€ 2,237.08 Each (ex VAT)

€ 2,662.13

€ 2,662.13 Each (inc. VAT)

Fluke calibration 8808A/SU 240V Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

8808A/SU 240V

Display Type

Digital

Model Number (p)

8808A/SU 240V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

Yes

Country of Origin

China