E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke Networks CableIQ™ Kit Cable Tester

RS Stock No.: 513-6441Brand: Fluke NetworksManufacturers Part No.: CIQ-KITDistrelec Article No.: 17651805
brand-logo
View all in Network Testers

Technical Document

Specifications

Equipment Type

Cable Tester

Tone

Yes

Model Number (p)

CableIQ™ Kit

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

7 x 3.5 x 1.75in

Weight

550g

Display Type

LCD

Height

45mm

Length

178mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

CableIQ™ Kit

Width

89mm

Country of Origin

China

Product details

Fluke Networks CableIQ Qualification Tester

Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A large graphical display gives crystal clear view results and a backlight lights up the display in dark conditions. The dial interface switches between modes and the simple test button makes light work providing results in seconds. An additional USB port allows uploading of qualification tests making the CableIQ user friendly and ideal for a variety of applications.

Features and Benefits:

• Test and troubleshoots all coax, data and voice wiring
• Graphically maps wiring configuration and distance verification to faults with built-in TDR
• Locates and traces cables with IntelliTone™ digital signalling technology
• Software for professional test reports
• Documents cabling systems are installed correctly and will perform reliably
• Troubleshoots connectivity problems caused by insufficient bandwidth for voice, 10/100 VoIP or Gigabit Ethernet

What is IntelliTone™ technology?

This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke Networks CableIQ™ Kit Cable Tester

P.O.A.

Fluke Networks CableIQ™ Kit Cable Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Equipment Type

Cable Tester

Tone

Yes

Model Number (p)

CableIQ™ Kit

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

7 x 3.5 x 1.75in

Weight

550g

Display Type

LCD

Height

45mm

Length

178mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

CableIQ™ Kit

Width

89mm

Country of Origin

China

Product details

Fluke Networks CableIQ Qualification Tester

Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A large graphical display gives crystal clear view results and a backlight lights up the display in dark conditions. The dial interface switches between modes and the simple test button makes light work providing results in seconds. An additional USB port allows uploading of qualification tests making the CableIQ user friendly and ideal for a variety of applications.

Features and Benefits:

• Test and troubleshoots all coax, data and voice wiring
• Graphically maps wiring configuration and distance verification to faults with built-in TDR
• Locates and traces cables with IntelliTone™ digital signalling technology
• Software for professional test reports
• Documents cabling systems are installed correctly and will perform reliably
• Troubleshoots connectivity problems caused by insufficient bandwidth for voice, 10/100 VoIP or Gigabit Ethernet

What is IntelliTone™ technology?

This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.

You may be interested in