Dual-use

Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity

RS Stock No.: 831-9009Brand: Fluke NetworksManufacturers Part No.: MT-8200-61-TNR
brand-logo
View all in Network Testers

Technical Document

Specifications

Equipment Type

Cable Tester

Model Number p

IntelliTone™ Pro 200 LAN Toner

Tone

Yes

Power Source

Battery

Battery Type

PP3

Battery Life

20 h

Dimensions

141 x 75 x 32mm

Height

32mm

Length

141mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

75mm

Country of Origin

Malaysia

Product details

IntelliTone Pro 200 Lan Toner

The IntelliTone Pro 200 LAN Toner is a digital and analog tone generator that verifies and troubleshoots virtually any copper cabling in datacom and telecom networks.

The IntelliTone Pro 200 LAN Toner generates IntelliTone digital signals that minimize the effect of signal bleed for locating high-grade data cabling (Cat 5e/6/6a) on active networks, and generates 500 to 1200 Hz analog signals with four distinct SmartTone songs for isolating individual wire pairs and locating voice, audio, and video cabling (Cat 3 and below) on inactive networks
Provides robust toning into active network equipment while eliminating cable misidentification due to bleed
Banana jacks allow you to use only the leads you need and facilitates easy replacement
Supports all VDV cable types (RJ45, RJ11, coax, and bare wire)
Test cable continuity, eliminating need for separate diagnostic tool
Precisely isolate wire pairs with built-in SmartTone analog toning
Tone active networks safely and effectively with IntelliTone digital mode
Identify resistance and if digital tone or analog tone function is operational
Identify and diagnose Ethernet link connectivity with NIC/hub indication
Cable termination indicator identifies if cable is connected or not
Knob provides simple, task oriented operation

Supplied with

Coax F Connector Cables, RJ11 patch cable, RJ45 patch cable, Test leads with alligator clips, Lanyard, Quick Start Guide, 9V Battery.

You may be interested in

€ 403.45

€ 403.45 Each (ex VAT)

€ 480.11

€ 480.11 Each (inc. VAT)

Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity

€ 403.45

€ 403.45 Each (ex VAT)

€ 480.11

€ 480.11 Each (inc. VAT)

Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Equipment Type

Cable Tester

Model Number p

IntelliTone™ Pro 200 LAN Toner

Tone

Yes

Power Source

Battery

Battery Type

PP3

Battery Life

20 h

Dimensions

141 x 75 x 32mm

Height

32mm

Length

141mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

75mm

Country of Origin

Malaysia

Product details

IntelliTone Pro 200 Lan Toner

The IntelliTone Pro 200 LAN Toner is a digital and analog tone generator that verifies and troubleshoots virtually any copper cabling in datacom and telecom networks.

The IntelliTone Pro 200 LAN Toner generates IntelliTone digital signals that minimize the effect of signal bleed for locating high-grade data cabling (Cat 5e/6/6a) on active networks, and generates 500 to 1200 Hz analog signals with four distinct SmartTone songs for isolating individual wire pairs and locating voice, audio, and video cabling (Cat 3 and below) on inactive networks
Provides robust toning into active network equipment while eliminating cable misidentification due to bleed
Banana jacks allow you to use only the leads you need and facilitates easy replacement
Supports all VDV cable types (RJ45, RJ11, coax, and bare wire)
Test cable continuity, eliminating need for separate diagnostic tool
Precisely isolate wire pairs with built-in SmartTone analog toning
Tone active networks safely and effectively with IntelliTone digital mode
Identify resistance and if digital tone or analog tone function is operational
Identify and diagnose Ethernet link connectivity with NIC/hub indication
Cable termination indicator identifies if cable is connected or not
Knob provides simple, task oriented operation

Supplied with

Coax F Connector Cables, RJ11 patch cable, RJ45 patch cable, Test leads with alligator clips, Lanyard, Quick Start Guide, 9V Battery.

You may be interested in