E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

RS Stock No.: 481-8186Brand: FlukeManufacturers Part No.: 2158398
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

9999µF

Absolute Maximum Temperature Measurement

+1090°C

Maximum Frequency

20kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

10nF

Safety Category Level

CAT III, CAT IV

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±2% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Dimensions

186 x 86 x 31mm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Length

186mm

Safety Category Voltage

664 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Maximum Operating Temperature

+55°C

Best DC Current Accuracy

±0.2% + 2 Digits

Height

31mm

Weight

355g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

P.O.A.

87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

9999µF

Absolute Maximum Temperature Measurement

+1090°C

Maximum Frequency

20kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

10nF

Safety Category Level

CAT III, CAT IV

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±2% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Dimensions

186 x 86 x 31mm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Length

186mm

Safety Category Voltage

664 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Maximum Operating Temperature

+55°C

Best DC Current Accuracy

±0.2% + 2 Digits

Height

31mm

Weight

355g

You may be interested in