Fluke I3000S Current Clamp, AC Adapter - RS Calibrated

RS Stock No.: 654-1052Brand: FlukeManufacturers Part No.: 2584888
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC

Best Accuracy

±1 %

Maximum Conductor Size

178mm

Calibrated

RSCAL

Safety Category

CAT III 600V

Maximum Bandwidth

50kHz

Model Number p

I3000S

Bandwidth

10 Hz → 50kHz

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

China

Product details

i3000s Flex 24 Flexible 3000A a.c. Current Probe

Suitable for use with oscilloscopes, recorders and data loggers
a.c. coupled output (no d.c. offset)
Voltage output of 3V full scale for each range
Fits around conductors up to 160mm diameter
Extended battery life and external power supply input
Meets BS EN61010 – 1 Cat III 600V
Extended working temperature range -20°C to +90°C
Conforms to EN61010-1 CAT III 600V

Supplied with

2 x AA alkaline batteries, BNC to 4mm plug adaptor and operator's manual.

Stock information temporarily unavailable.

€ 1,204.65

€ 1,204.65 Each (ex VAT)

€ 1,433.53

€ 1,433.53 Each (inc. VAT)

Fluke I3000S Current Clamp, AC Adapter - RS Calibrated

Calibration type

€ 1,204.65

€ 1,204.65 Each (ex VAT)

€ 1,433.53

€ 1,433.53 Each (inc. VAT)

Fluke I3000S Current Clamp, AC Adapter - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC

Best Accuracy

±1 %

Maximum Conductor Size

178mm

Calibrated

RSCAL

Safety Category

CAT III 600V

Maximum Bandwidth

50kHz

Model Number p

I3000S

Bandwidth

10 Hz → 50kHz

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

China

Product details

i3000s Flex 24 Flexible 3000A a.c. Current Probe

Suitable for use with oscilloscopes, recorders and data loggers
a.c. coupled output (no d.c. offset)
Voltage output of 3V full scale for each range
Fits around conductors up to 160mm diameter
Extended battery life and external power supply input
Meets BS EN61010 – 1 Cat III 600V
Extended working temperature range -20°C to +90°C
Conforms to EN61010-1 CAT III 600V

Supplied with

2 x AA alkaline batteries, BNC to 4mm plug adaptor and operator's manual.