E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke Probe PRT Probe, 304mm Length, 6.35mm Diameter, 661 °C Max

RS Stock No.: 287-0677Brand: FlukeManufacturers Part No.: 5628-12-DDistrelec Article No.: 30135928
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

Probe

Probe Type

PRT

Probe Length

304mm

Probe Diameter

6.35mm

Maximum Temperature Measurement

661 °C

Distrelec Product Id

30135928

Country of Origin

United States

Stock information temporarily unavailable.

€ 5,336.52

€ 5,336.52 Each (ex VAT)

€ 6,350.46

€ 6,350.46 Each (inc. VAT)

Fluke Probe PRT Probe, 304mm Length, 6.35mm Diameter, 661 °C Max

€ 5,336.52

€ 5,336.52 Each (ex VAT)

€ 6,350.46

€ 6,350.46 Each (inc. VAT)

Fluke Probe PRT Probe, 304mm Length, 6.35mm Diameter, 661 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Sensor Type

Probe

Probe Type

PRT

Probe Length

304mm

Probe Diameter

6.35mm

Maximum Temperature Measurement

661 °C

Distrelec Product Id

30135928

Country of Origin

United States