Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke K General Temperature Probe, 213mm Length, 3.2mm Diameter, +1090 °C Max

RS Stock No.: 850-7669Brand: FlukeManufacturers Part No.: 80PK-22
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

General

Probe Length

213mm

Probe Diameter

3.2mm

Maximum Temperature Measurement

+1090 °C

Cable Length

1m

Best Accuracy

±2.2 °C

Connector Type

Miniature Plug

Model Number

80PK-22

Country of Origin

Mexico

Product details

Fluke 80PK-22 Immersion Temperature Probe

The Fluke 80PK-22 Immersion Temperature Probe is designed for use in liquid and gels. It can also be used as a general purpose temperature probe. The thermocouple junction is protected from tip to handle by an Inconel sheath.

Type-K thermocouple
Measurement range: -40 to 1090°C

Stock information temporarily unavailable.

€ 284.89

€ 284.89 Each (ex VAT)

€ 339.02

€ 339.02 Each (inc. VAT)

Fluke K General Temperature Probe, 213mm Length, 3.2mm Diameter, +1090 °C Max

€ 284.89

€ 284.89 Each (ex VAT)

€ 339.02

€ 339.02 Each (inc. VAT)

Fluke K General Temperature Probe, 213mm Length, 3.2mm Diameter, +1090 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

General

Probe Length

213mm

Probe Diameter

3.2mm

Maximum Temperature Measurement

+1090 °C

Cable Length

1m

Best Accuracy

±2.2 °C

Connector Type

Miniature Plug

Model Number

80PK-22

Country of Origin

Mexico

Product details

Fluke 80PK-22 Immersion Temperature Probe

The Fluke 80PK-22 Immersion Temperature Probe is designed for use in liquid and gels. It can also be used as a general purpose temperature probe. The thermocouple junction is protected from tip to handle by an Inconel sheath.

Type-K thermocouple
Measurement range: -40 to 1090°C