E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke K Air Temperature Probe, 215.9mm Length, 3.175mm Diameter, +816 °C Max

RS Stock No.: 471-1833Brand: FlukeManufacturers Part No.: 80PK-24Distrelec Article No.: 17667314
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

Air

Probe Length

215.9mm

Probe Diameter

3.175mm

Maximum Temperature Measurement

+816 °C

Cable Length

1m

Best Accuracy

±0.25%

Connector Type

Miniature Plug

Model Number

80PK-24

Distrelec Product Id

17667314

Country of Origin

Mexico

Product details

80PK-24 type K air sensor

K Type thermocouple
For measuring air and non-corrosive gases
Perforated stainless steel cap to protect the measuring tip
Measurement range: -40 → 816 °C

Stock information temporarily unavailable.

€ 360.87

€ 360.87 Each (ex VAT)

€ 429.44

€ 429.44 Each (inc. VAT)

Fluke K Air Temperature Probe, 215.9mm Length, 3.175mm Diameter, +816 °C Max

€ 360.87

€ 360.87 Each (ex VAT)

€ 429.44

€ 429.44 Each (inc. VAT)

Fluke K Air Temperature Probe, 215.9mm Length, 3.175mm Diameter, +816 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

Air

Probe Length

215.9mm

Probe Diameter

3.175mm

Maximum Temperature Measurement

+816 °C

Cable Length

1m

Best Accuracy

±0.25%

Connector Type

Miniature Plug

Model Number

80PK-24

Distrelec Product Id

17667314

Country of Origin

Mexico

Product details

80PK-24 type K air sensor

K Type thermocouple
For measuring air and non-corrosive gases
Perforated stainless steel cap to protect the measuring tip
Measurement range: -40 → 816 °C