Fluke K Surface Temperature Probe, 322.6mm Length, 22.9mm Diameter, +600 °C Max, With SYS Calibration

RS Stock No.: 911-9623Brand: FlukeManufacturers Part No.: 80PK-27Distrelec Article No.: 17667355
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

Surface

Probe Length

322.6mm

Probe Diameter

22.9mm

Maximum Temperature Measurement

+600 °C

Cable Length

1m

Best Accuracy

±1.2 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Model Number

80PK-27

Country of Origin

United States

Product details

Temperature probes for digital thermometers

These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.

Stock information temporarily unavailable.

€ 954.38

€ 954.38 Each (ex VAT)

€ 1,135.71

€ 1,135.71 Each (inc. VAT)

Fluke K Surface Temperature Probe, 322.6mm Length, 22.9mm Diameter, +600 °C Max, With SYS Calibration

Calibration type

€ 954.38

€ 954.38 Each (ex VAT)

€ 1,135.71

€ 1,135.71 Each (inc. VAT)

Fluke K Surface Temperature Probe, 322.6mm Length, 22.9mm Diameter, +600 °C Max, With SYS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

Surface

Probe Length

322.6mm

Probe Diameter

22.9mm

Maximum Temperature Measurement

+600 °C

Cable Length

1m

Best Accuracy

±1.2 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Model Number

80PK-27

Country of Origin

United States

Product details

Temperature probes for digital thermometers

These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.