E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke RTD Needle Temperature Probe, 90mm Length, 4.8mm Diameter, +260 °C Max

RS Stock No.: 506-7092Brand: FlukeManufacturers Part No.: 80PR-60
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

Temperature

Sensor Type

RTD

Probe Tip Type

Needle

Probe Length

90mm

Probe Diameter

4.8mm

Maximum Temperature Measurement

+260 °C

Cable Length

1m

Best Accuracy

±1 °C

Connector Type

3.5 mm

Model Number

80PR-60

Accuracy

±1 °C

Country of Origin

China

Product details

Fluke 63 Infrared Thermometer

An ideal solution for non-contact temperature measurements, the 63 infrared thermometer has a wide variety of applications. Monitor the status of electrical motors, electric panels, research and troubleshoot ventilation and heating and much more. Fluke 63 is a handheld portable tool, single dot laser sighting guides users to the right target for measurements and can take readings in less than a second.
Accurate readings from a temperature range of -40°C to 760°C (-40 °F to 1400 °F), this infrared laser thermometer is excellent for hard to reach, rotating, hot or dangerous situations. Additional features include, Min/Max/Avg/Dif readings, data logging up to 12 points and Hi/Low alarms.

Features and Benefits:

• Laser guide
• Back-lit display
• 0.95 emissivity
• Selectable °C or °F
• Expanded measurement range up to 535 °C (999 °F)
• High accuracy: 1 % and repeatability: 0.5 %

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Durable hard case; 9V alkaline battery; operating instructions.

You may be interested in
Stock information temporarily unavailable.

€ 204.88

€ 204.88 Each (ex VAT)

€ 243.81

€ 243.81 Each (inc. VAT)

Fluke RTD Needle Temperature Probe, 90mm Length, 4.8mm Diameter, +260 °C Max

€ 204.88

€ 204.88 Each (ex VAT)

€ 243.81

€ 243.81 Each (inc. VAT)

Fluke RTD Needle Temperature Probe, 90mm Length, 4.8mm Diameter, +260 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Sensor Type

Temperature

Sensor Type

RTD

Probe Tip Type

Needle

Probe Length

90mm

Probe Diameter

4.8mm

Maximum Temperature Measurement

+260 °C

Cable Length

1m

Best Accuracy

±1 °C

Connector Type

3.5 mm

Model Number

80PR-60

Accuracy

±1 °C

Country of Origin

China

Product details

Fluke 63 Infrared Thermometer

An ideal solution for non-contact temperature measurements, the 63 infrared thermometer has a wide variety of applications. Monitor the status of electrical motors, electric panels, research and troubleshoot ventilation and heating and much more. Fluke 63 is a handheld portable tool, single dot laser sighting guides users to the right target for measurements and can take readings in less than a second.
Accurate readings from a temperature range of -40°C to 760°C (-40 °F to 1400 °F), this infrared laser thermometer is excellent for hard to reach, rotating, hot or dangerous situations. Additional features include, Min/Max/Avg/Dif readings, data logging up to 12 points and Hi/Low alarms.

Features and Benefits:

• Laser guide
• Back-lit display
• 0.95 emissivity
• Selectable °C or °F
• Expanded measurement range up to 535 °C (999 °F)
• High accuracy: 1 % and repeatability: 0.5 %

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Durable hard case; 9V alkaline battery; operating instructions.

You may be interested in