E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke T Conical Insertion Temperature Probe, 101.6mm Length, 3.404mm Diameter, +350 °C Max

RS Stock No.: 472-3347Brand: FlukeManufacturers Part No.: 80PT-25
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

T

Probe Tip Type

Conical

Probe Type

Insertion

Probe Length

101.6mm

Probe Diameter

3.404mm

Maximum Temperature Measurement

+350 °C

Cable Length

1m

Best Accuracy

±1 °C

Connector Type

Miniature Plug

Model Number

80PT-25

Country of Origin

United States

Product details

Temperature probes for digital thermometers

These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.

Stock information temporarily unavailable.

€ 254.50

€ 254.50 Each (ex VAT)

€ 302.86

€ 302.86 Each (inc. VAT)

Fluke T Conical Insertion Temperature Probe, 101.6mm Length, 3.404mm Diameter, +350 °C Max

€ 254.50

€ 254.50 Each (ex VAT)

€ 302.86

€ 302.86 Each (inc. VAT)

Fluke T Conical Insertion Temperature Probe, 101.6mm Length, 3.404mm Diameter, +350 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Sensor Type

T

Probe Tip Type

Conical

Probe Type

Insertion

Probe Length

101.6mm

Probe Diameter

3.404mm

Maximum Temperature Measurement

+350 °C

Cable Length

1m

Best Accuracy

±1 °C

Connector Type

Miniature Plug

Model Number

80PT-25

Country of Origin

United States

Product details

Temperature probes for digital thermometers

These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.