Fluke 80T Universal Temperature Probe - SYSCAL

RS Stock No.: 911-9917Brand: FlukeManufacturers Part No.: 80T-150UA
brand-logo

Technical Document

Specifications

Brand

Fluke

Accessory Type

Universal Temperature Probe

For Use With

10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 12 Series, 120 Series, 12B Series, 175 Series, 177 Series, 187 Series, 189 Series, 190 Series, 20 Series, 27 Series, 287 Series, 289 Series, 43B Series, 45 Series, 70 Series, 715 Series, 73III Series, 787 Series, 789 Series, 8845 Series, 8846 Series, 90 Series

Model Number p

80T

Calibrated

SYSCAL

Country of Origin

Taiwan, Province Of China

Product details

Fluke 80T-150U Temperature Adaptor

Universal temperature adaptor utilizing a P-N semiconductor junction as the sensing element. The adaptor can be plugged into any standard multimeter with input impedence of 1MΩ or greater to provide direct temperature measurement up to 150°C.

Powered by PP3 battery (supplied)
Readings in °C or °F, selectable
Suitable for measurement of air, surface & non corrosive liquids
Battery check in off position

Supplied with

PP3 battery and instruction leaflet.

€ 855.29

€ 855.29 Each (ex VAT)

€ 1,017.80

€ 1,017.80 Each (inc. VAT)

Fluke 80T Universal Temperature Probe - SYSCAL

Calibration type

€ 855.29

€ 855.29 Each (ex VAT)

€ 1,017.80

€ 1,017.80 Each (inc. VAT)

Fluke 80T Universal Temperature Probe - SYSCAL

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Universal Temperature Probe

For Use With

10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 12 Series, 120 Series, 12B Series, 175 Series, 177 Series, 187 Series, 189 Series, 190 Series, 20 Series, 27 Series, 287 Series, 289 Series, 43B Series, 45 Series, 70 Series, 715 Series, 73III Series, 787 Series, 789 Series, 8845 Series, 8846 Series, 90 Series

Model Number p

80T

Calibrated

SYSCAL

Country of Origin

Taiwan, Province Of China

Product details

Fluke 80T-150U Temperature Adaptor

Universal temperature adaptor utilizing a P-N semiconductor junction as the sensing element. The adaptor can be plugged into any standard multimeter with input impedence of 1MΩ or greater to provide direct temperature measurement up to 150°C.

Powered by PP3 battery (supplied)
Readings in °C or °F, selectable
Suitable for measurement of air, surface & non corrosive liquids
Battery check in off position

Supplied with

PP3 battery and instruction leaflet.