Fluke Crocodile Clip 2 mm Connection, Nickel-Plated Steel Contact, 10A, Black, Grey, Red

RS Stock No.: 260-0084Brand: FlukeManufacturers Part No.: AC120
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Brand

Fluke

Current Rating

10A

Jaw Opening

8mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black, Grey, Red

Insulation Material

Rubber

Connector Type

2 mm

Country of Origin

Taiwan, Province Of China

Product details

Fluke AC120 Alligator Clip Set for 120-Series Test Leads

From Fluke, this set of three Probe Tip Alligator Clips are designed for use with STL 120 Shielded Test Leads and TL75 Test Leads. The safety designed insulated clips accept standard 0.08’’ (2mm)-pin tip sized test probes. With nickel-plated steel jaw contact material and a standard jaw opening of 5/16’’ (8mm), these clips ensure a secure and conductive connection.

• Red, Grey and Black Alligator Clip
• Maximum Voltage: CAT III 1000 V per IEC 61010-031
• Maximum Current: 10A
• Material: Nickel-plated steel jaw
• Jaw Opening: 5/16’’ (8mm)

Stock information temporarily unavailable.

€ 124.88

€ 124.88 Each (ex VAT)

€ 148.61

€ 148.61 Each (inc. VAT)

Fluke Crocodile Clip 2 mm Connection, Nickel-Plated Steel Contact, 10A, Black, Grey, Red

€ 124.88

€ 124.88 Each (ex VAT)

€ 148.61

€ 148.61 Each (inc. VAT)

Fluke Crocodile Clip 2 mm Connection, Nickel-Plated Steel Contact, 10A, Black, Grey, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Current Rating

10A

Jaw Opening

8mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black, Grey, Red

Insulation Material

Rubber

Connector Type

2 mm

Country of Origin

Taiwan, Province Of China

Product details

Fluke AC120 Alligator Clip Set for 120-Series Test Leads

From Fluke, this set of three Probe Tip Alligator Clips are designed for use with STL 120 Shielded Test Leads and TL75 Test Leads. The safety designed insulated clips accept standard 0.08’’ (2mm)-pin tip sized test probes. With nickel-plated steel jaw contact material and a standard jaw opening of 5/16’’ (8mm), these clips ensure a secure and conductive connection.

• Red, Grey and Black Alligator Clip
• Maximum Voltage: CAT III 1000 V per IEC 61010-031
• Maximum Current: 10A
• Material: Nickel-plated steel jaw
• Jaw Opening: 5/16’’ (8mm)