Fluke Crocodile Clip Alligator Clip Connection, Nickel-Plated Steel Contact, 10A, Black, Red

RS Stock No.: 451-1431Brand: FlukeManufacturers Part No.: AC285Distrelec Article No.: 17600026
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Brand

Fluke

Current Rating

10A

Jaw Opening

20mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black, Red

Connector Type

Alligator Clip

Insulation Material

Rubber

Distrelec Product Id

17600026

Country of Origin

Malaysia

Product details

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

You may be interested in
Stock information temporarily unavailable.

€ 62.44

€ 62.44 Each (ex VAT)

€ 74.30

€ 74.30 Each (inc. VAT)

Fluke Crocodile Clip Alligator Clip Connection, Nickel-Plated Steel Contact, 10A, Black, Red

€ 62.44

€ 62.44 Each (ex VAT)

€ 74.30

€ 74.30 Each (inc. VAT)

Fluke Crocodile Clip Alligator Clip Connection, Nickel-Plated Steel Contact, 10A, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Current Rating

10A

Jaw Opening

20mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black, Red

Connector Type

Alligator Clip

Insulation Material

Rubber

Distrelec Product Id

17600026

Country of Origin

Malaysia

Product details

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

You may be interested in