Fluke Multimeter Soft Case for Use with 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 1503 Series, 1507

RS Stock No.: 617-024Brand: FlukeManufacturers Part No.: C25
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Zipped Soft Multimeter Case

For Use With

113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 51 Series, 52 Series, 53 Series, 54II Series, 712 Series, 714 Series, 715 Series, 717 Series, 724 Series, 7

Dimensions

218 x 128 x 64mm

Height

64mm

Length

218mm

Width

128mm

Country of Origin

Cambodia

Product details

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm

You may be interested in
Stock information temporarily unavailable.

€ 138.53

€ 138.53 Each (ex VAT)

€ 164.85

€ 164.85 Each (inc. VAT)

Fluke Multimeter Soft Case for Use with 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 1503 Series, 1507

€ 138.53

€ 138.53 Each (ex VAT)

€ 164.85

€ 164.85 Each (inc. VAT)

Fluke Multimeter Soft Case for Use with 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 1503 Series, 1507
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Accessory Type

Zipped Soft Multimeter Case

For Use With

113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 51 Series, 52 Series, 53 Series, 54II Series, 712 Series, 714 Series, 715 Series, 717 Series, 724 Series, 7

Dimensions

218 x 128 x 64mm

Height

64mm

Length

218mm

Width

128mm

Country of Origin

Cambodia

Product details

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm

You may be interested in