Technical Document
Specifications
Brand
FlukeModel Number p
1507
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
10GΩ
Display Type
Backlit LCD
Calibrated
RSCAL
Test Current
200mA
Power Source
Battery
Battery Life
1000 Tests
Battery Type
AA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600V
Safety Category
CAT III 600 V, CAT IV 600V
Width
100mm
Length
203mm
Dimensions
203 x 100 x 50mm
Height
50mm
Weight
550g
Country of Origin
China
€ 1,038.38
€ 1,038.38 Each (ex VAT)
€ 1,235.67
€ 1,235.67 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 1,038.38
€ 1,038.38 Each (ex VAT)
€ 1,235.67
€ 1,235.67 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeModel Number p
1507
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
10GΩ
Display Type
Backlit LCD
Calibrated
RSCAL
Test Current
200mA
Power Source
Battery
Battery Life
1000 Tests
Battery Type
AA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600V
Safety Category
CAT III 600 V, CAT IV 600V
Width
100mm
Length
203mm
Dimensions
203 x 100 x 50mm
Height
50mm
Weight
550g
Country of Origin
China