Fluke TiS20+ Thermal Imaging Camera, -20 → +150 °C, 120 x 90pixel Detector Resolution

Technical Document
Specifications
Brand
FlukeTemperature Measurement Range
-20 → +150 °C
Detector Resolution
120 x 90pixel
Display Resolution
320 x 240pixel
Model Number
TiS20+
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
± 2 °C
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Model Number p
TiS20+
Field Of View
50° H x 38° V
Battery Level Indicator
Yes
Weight
0.72kg
Spatial Resolution IFOV
7.6mrad
Accuracy
± 2 %
Dimensions
267 x 101 x 145mm
Maximum Temperature Measurement
+150 °C
Image Storage
Internal Memory 4 GB
Application
Electrical maintenance
Minimum Focus
0.5 m
Horizontal Field of View
50°
Country of Origin
China
€ 2,706.31
€ 2,706.31 Each (ex VAT)
€ 3,220.51
€ 3,220.51 Each (inc. VAT)
Calibration type
No Calibration
1
€ 2,706.31
€ 2,706.31 Each (ex VAT)
€ 3,220.51
€ 3,220.51 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeTemperature Measurement Range
-20 → +150 °C
Detector Resolution
120 x 90pixel
Display Resolution
320 x 240pixel
Model Number
TiS20+
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
± 2 °C
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Model Number p
TiS20+
Field Of View
50° H x 38° V
Battery Level Indicator
Yes
Weight
0.72kg
Spatial Resolution IFOV
7.6mrad
Accuracy
± 2 %
Dimensions
267 x 101 x 145mm
Maximum Temperature Measurement
+150 °C
Image Storage
Internal Memory 4 GB
Application
Electrical maintenance
Minimum Focus
0.5 m
Horizontal Field of View
50°
Country of Origin
China