Fluke 1503 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 600V

RS Stock No.: 518-5998Brand: FlukeManufacturers Part No.: FLUKE 1503
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1503

Model Number (p)

1503

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

500V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Backlit LCD

Test Current

200mA

Test Current

1mA

Battery Life

1000 Insulation Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Safety Category

CAT III 600 V, CAT IV 600V

Width

100mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Length

203mm

Country of Origin

China

Stock information temporarily unavailable.

€ 807.63

€ 807.63 Each (ex VAT)

€ 961.08

€ 961.08 Each (inc. VAT)

Fluke 1503 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 600V

Calibration type

€ 807.63

€ 807.63 Each (ex VAT)

€ 961.08

€ 961.08 Each (inc. VAT)

Fluke 1503 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

1503

Model Number (p)

1503

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

500V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Backlit LCD

Test Current

200mA

Test Current

1mA

Battery Life

1000 Insulation Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Safety Category

CAT III 600 V, CAT IV 600V

Width

100mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Length

203mm

Country of Origin

China