Fluke 1587 Multi Function Calibrator, 400mA, 1000V, 8 x 3.94 x 1.97in

RS Stock No.: 611-3584Brand: FlukeManufacturers Part No.: FLUKE-1587 MDT
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

1000V

Maximum Current Measurement

400mA

Battery Life

1000 h

Battery Type

AA

Power Source

Battery

Dimensions

8 x 3.94 x 1.97in

Weight

550g

Height

1.97in

Length

8in

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

1587

Width

3.94in

Country of Origin

United States

Product details

Engine repair kit and 1587MDT drive

Kit consisting of devices for repair and preventive maintenance.
Kit contents:
    A Fluke 1587 multimeter insulation tester
    An i400 current measurement clamp
    A Fluke 9040 phase rotation indicator

You may be interested in
Fluke 1587 Multimeter Kit
€ 3,786.53Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 1587 Multi Function Calibrator, 400mA, 1000V, 8 x 3.94 x 1.97in

P.O.A.

Fluke 1587 Multi Function Calibrator, 400mA, 1000V, 8 x 3.94 x 1.97in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 1587 Multimeter Kit
€ 3,786.53Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

1000V

Maximum Current Measurement

400mA

Battery Life

1000 h

Battery Type

AA

Power Source

Battery

Dimensions

8 x 3.94 x 1.97in

Weight

550g

Height

1.97in

Length

8in

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

1587

Width

3.94in

Country of Origin

United States

Product details

Engine repair kit and 1587MDT drive

Kit consisting of devices for repair and preventive maintenance.
Kit contents:
    A Fluke 1587 multimeter insulation tester
    An i400 current measurement clamp
    A Fluke 9040 phase rotation indicator

You may be interested in
Fluke 1587 Multimeter Kit
€ 3,786.53Each (ex VAT)