Fluke Multimeter Kit

RS Stock No.: 777-7423Brand: FlukeManufacturers Part No.: Fluke-1587/ET KIT
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Application

Electrical

Kit Contents

i400 Current Clamp, Mini IR Thermometer, Multimeter

Country of Origin

United States

Product details

Fluke 1587ET Advanced Electrical Troubleshooting Kit

The products in this kit have been specifically selected for both troubleshooting and preventative maintenance applications

Establishing preventative maintenance programs are becoming critical to maintaining the uptime of electrical equipment and can significantly reduce both planned and unplanned downtime
Kit contents: Fluke 1587 insulation test multimeter, Fluke i400 current clamp and Fluke 62 MAX+ IR Thermometer

Fluke 1587 Insulation Multimeter

With the Fluke 1587, perform insulation tests, plus a wide-range of DMM tasks with confidence and ease
Two products in one: Powerful Insulation Tester and Full-featured Multimeter
Ideal for work on motors, cables, and switch gear
Large display with backlight
Filter for motor drive measurements
Insulation test (0.01MΩ to 2GΩ)
Insulation test voltages (50 V, 100 V, 250 V, 500 V, 1000 V) for many applications
CAT III 1000 V /CAT IV 600 V overvoltage rating for added user protection

Fluke i400 Current Clamp

Use the Fluke i400 with your Fluke 1587 to accurately measure AC current without breaking the circuit
Use with your Fluke 1587 to measure 1A AC to 400 A AC
1 mA/Amp output guarantees easy reading
CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Specially designed to offer maximum utility in a very compact shape
Maximum conductor: ø 32 mm

Fluke 62 MAX+ IR Thermometer

Dust and water-resistant: IP54 rated
Rugged: 3 meter drop tested
Ergonomically designed: completely redesigned for a more natural hand fit
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large backlit display: Makes data easier to read, even in dark areas

You may be interested in
Fluke 1587 Multimeter Kit
€ 2,418.57Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Kit

P.O.A.

Fluke Multimeter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 1587 Multimeter Kit
€ 2,418.57Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Application

Electrical

Kit Contents

i400 Current Clamp, Mini IR Thermometer, Multimeter

Country of Origin

United States

Product details

Fluke 1587ET Advanced Electrical Troubleshooting Kit

The products in this kit have been specifically selected for both troubleshooting and preventative maintenance applications

Establishing preventative maintenance programs are becoming critical to maintaining the uptime of electrical equipment and can significantly reduce both planned and unplanned downtime
Kit contents: Fluke 1587 insulation test multimeter, Fluke i400 current clamp and Fluke 62 MAX+ IR Thermometer

Fluke 1587 Insulation Multimeter

With the Fluke 1587, perform insulation tests, plus a wide-range of DMM tasks with confidence and ease
Two products in one: Powerful Insulation Tester and Full-featured Multimeter
Ideal for work on motors, cables, and switch gear
Large display with backlight
Filter for motor drive measurements
Insulation test (0.01MΩ to 2GΩ)
Insulation test voltages (50 V, 100 V, 250 V, 500 V, 1000 V) for many applications
CAT III 1000 V /CAT IV 600 V overvoltage rating for added user protection

Fluke i400 Current Clamp

Use the Fluke i400 with your Fluke 1587 to accurately measure AC current without breaking the circuit
Use with your Fluke 1587 to measure 1A AC to 400 A AC
1 mA/Amp output guarantees easy reading
CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Specially designed to offer maximum utility in a very compact shape
Maximum conductor: ø 32 mm

Fluke 62 MAX+ IR Thermometer

Dust and water-resistant: IP54 rated
Rugged: 3 meter drop tested
Ergonomically designed: completely redesigned for a more natural hand fit
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large backlit display: Makes data easier to read, even in dark areas

You may be interested in
Fluke 1587 Multimeter Kit
€ 2,418.57Each (ex VAT)