E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke 1630 Earth & Ground Resistance Tester, 1.5kΩ CAT III 300 V

RS Stock No.: 712-5967Brand: FlukeManufacturers Part No.: Fluke 1630
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

±20 %

Display Type

LCD

Measurement Type

Earth Loop, Leakage Current, TRMS Current

Safety Category

CAT III 300 V

Battery Life

8 h

Battery Type

9V

Power Source

Battery

Dimensions

257 x 100 x 47mm

Weight

640g

Height

47mm

Includes

Case, Resistance Test Loop, User Manual

Length

257mm

Maximum Operating Temperature

+50°C

Width

100mm

Minimum Operating Temperature

0°C

Model Number p

1630

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 1630 Earth & Ground Resistance Tester, 1.5kΩ CAT III 300 V

P.O.A.

Fluke 1630 Earth & Ground Resistance Tester, 1.5kΩ CAT III 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

±20 %

Display Type

LCD

Measurement Type

Earth Loop, Leakage Current, TRMS Current

Safety Category

CAT III 300 V

Battery Life

8 h

Battery Type

9V

Power Source

Battery

Dimensions

257 x 100 x 47mm

Weight

640g

Height

47mm

Includes

Case, Resistance Test Loop, User Manual

Length

257mm

Maximum Operating Temperature

+50°C

Width

100mm

Minimum Operating Temperature

0°C

Model Number p

1630

Country of Origin

Taiwan, Province Of China

You may be interested in