Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Display Type
Digital
Model Number p
175
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Maximum Frequency
100kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
1nF
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
9 V
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
185mm
Best DC Voltage Accuracy
±0.15% + 2 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1% + 3 Digits
Country of Origin
Czech Republic
Product details
Fluke 175 True-RMS Digital Multimeter
Fluke 175 Series digital multimeters, offers precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True RMS digital multimeters ensures accurate results even when testing on irregular AC circuits.
Features and Benefits
The Fluke 175 meters have the features needed to find most electrical, electro-mechanical and heating and ventilation problems.
They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display thats easier to view.
Specification
True-RMS measurements
Digital display counts, updates 4 times per second
Display backlight
Analogue bargraph / segments, updates 40 times per second
Auto and Manual ranging
Display Hold and AutoHOLD®
Min-Max-Average recording mode with Min/Max Alert
Temperature readings (bead thermocouple probe included)
Smoothing mode allows filtering of rapidly changing inputs
Audible continuity and diode test
Test lead alert
Unsafe voltage alert warns for voltages above 30 V
Low battery indication
Ergonomic case with integrated holster
Easy battery and fuse exchange without opening the complete case
Selectable sleep mode preserves battery life
CAT III 1000V and CAT IV 600V safety rated
FAQs
Q: Can I use the 175 to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this Fluke 175 multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.
Application Information
Fluke Digital Multimeters are a standard diagnostic tool, ideal choice for technicians in the electrical/electronic industries. Technicians with specific task needs can view our wide range of multimeters.
Supplied with
Fluke 175 True-RMS Digital Multimeter
(1 pair) Test Leads
9V Battery (Installed)
Quick reference guide
€ 701.60
€ 701.60 Each (ex VAT)
€ 834.90
€ 834.90 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 701.60
€ 701.60 Each (ex VAT)
€ 834.90
€ 834.90 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Display Type
Digital
Model Number p
175
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Maximum Frequency
100kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
1nF
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
9 V
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
185mm
Best DC Voltage Accuracy
±0.15% + 2 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1% + 3 Digits
Country of Origin
Czech Republic
Product details
Fluke 175 True-RMS Digital Multimeter
Fluke 175 Series digital multimeters, offers precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True RMS digital multimeters ensures accurate results even when testing on irregular AC circuits.
Features and Benefits
The Fluke 175 meters have the features needed to find most electrical, electro-mechanical and heating and ventilation problems.
They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display thats easier to view.
Specification
True-RMS measurements
Digital display counts, updates 4 times per second
Display backlight
Analogue bargraph / segments, updates 40 times per second
Auto and Manual ranging
Display Hold and AutoHOLD®
Min-Max-Average recording mode with Min/Max Alert
Temperature readings (bead thermocouple probe included)
Smoothing mode allows filtering of rapidly changing inputs
Audible continuity and diode test
Test lead alert
Unsafe voltage alert warns for voltages above 30 V
Low battery indication
Ergonomic case with integrated holster
Easy battery and fuse exchange without opening the complete case
Selectable sleep mode preserves battery life
CAT III 1000V and CAT IV 600V safety rated
FAQs
Q: Can I use the 175 to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this Fluke 175 multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.
Application Information
Fluke Digital Multimeters are a standard diagnostic tool, ideal choice for technicians in the electrical/electronic industries. Technicians with specific task needs can view our wide range of multimeters.
Supplied with
Fluke 175 True-RMS Digital Multimeter
(1 pair) Test Leads
9V Battery (Installed)
Quick reference guide