E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Fluke 190-062-III ScopeMeter III Series, 60MHz Portable Oscilloscope, 2 Analogue Channels

RS Stock No.: 230-5645Brand: FlukeManufacturers Part No.: FLUKE-190-062-III
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

60MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Sample Rate Random

625 Msps

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania

Stock information temporarily unavailable.

€ 8,008.17

€ 8,008.17 Each (ex VAT)

€ 9,529.72

€ 9,529.72 Each (inc. VAT)

Fluke 190-062-III ScopeMeter III Series, 60MHz Portable Oscilloscope, 2 Analogue Channels

Calibration type

€ 8,008.17

€ 8,008.17 Each (ex VAT)

€ 9,529.72

€ 9,529.72 Each (inc. VAT)

Fluke 190-062-III ScopeMeter III Series, 60MHz Portable Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

60MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Sample Rate Random

625 Msps

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania