Fluke 190-062-III ScopeMeter III Series, 60MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated

RS Stock No.: 230-5722Brand: FlukeManufacturers Part No.: FLUKE-190-062-III
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

60MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania

Stock information temporarily unavailable.

€ 6,266.76

€ 6,266.76 Each (ex VAT)

€ 7,457.44

€ 7,457.44 Each (inc. VAT)

Fluke 190-062-III ScopeMeter III Series, 60MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Calibration type

€ 6,266.76

€ 6,266.76 Each (ex VAT)

€ 7,457.44

€ 7,457.44 Each (inc. VAT)

Fluke 190-062-III ScopeMeter III Series, 60MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

60MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania