Technical Document
Specifications
Brand
FlukeBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
Portable
Interface
USB
Oscilloscope Form
Digital Storage
Sample Rate Random
1.25 Gsps
Screen Size
133 x 90mm
Series
ScopeMeter III
Input Impedance
1 MΩ
Power Source
Battery
Length
192mm
Minimum Vertical Sensitivity
20mV
Height
265mm
Maximum Vertical Sensitivity
10000V/div
Digital/Analogue
Digital
Weight
2.2kg
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
Li-Ion
Dimensions
265 x 192 x 70mm
Safety Category
CAT III 1000 V, CAT IV 600 V
Rise Time
0.7ns
Display Type
Colour
Country of Origin
Romania
€ 15,113.53
€ 15,113.53 Each (ex VAT)
€ 17,985.10
€ 17,985.10 Each (inc. VAT)
Calibration type
No Calibration
1
€ 15,113.53
€ 15,113.53 Each (ex VAT)
€ 17,985.10
€ 17,985.10 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
Portable
Interface
USB
Oscilloscope Form
Digital Storage
Sample Rate Random
1.25 Gsps
Screen Size
133 x 90mm
Series
ScopeMeter III
Input Impedance
1 MΩ
Power Source
Battery
Length
192mm
Minimum Vertical Sensitivity
20mV
Height
265mm
Maximum Vertical Sensitivity
10000V/div
Digital/Analogue
Digital
Weight
2.2kg
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
Li-Ion
Dimensions
265 x 192 x 70mm
Safety Category
CAT III 1000 V, CAT IV 600 V
Rise Time
0.7ns
Display Type
Colour
Country of Origin
Romania