Dual-use

Fluke Multimeter Kit

RS Stock No.: 843-1516Brand: FlukeManufacturers Part No.: Fluke 289 IR3000FC
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Application

Automotive, Electronic, Electrical Applications

Kit Contents

Fluke 289 Test Leads IR3000fc User Manual

Country of Origin

United States

Product details

Fluke 289 Multimeter with IR3000FC Connector

Save money when you buy the Fluke 289 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.

Fluke 289 Multimeter

50,000 count, 320 x 240 dot matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies
TrendCapture lets you graphically view logged readings without needing a PC
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow the user to quickly select menu options and scroll through the information screens.
Saved measurements allow the user to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows stand-alone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary; 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
LoZ: low input impedance function helps prevents false readings due to "ghost voltage"
50 ohm range for motor winding and low ohm measurements
Low pass filter, allows for accurate measurements of motor drives
CAT III 1000 V / CAT IV 600 V safety rated

Fluke IR3000 FC Connector Fluke CONNECT™

Connect your Fluke test tool with the ir3000 FC connector and get all the benefits of the Fluke Connect™ app
Fluke Connect ir3000 FC Connector allows you to wirelessly transfer data from your existing Fluke Tools to your smart phone
Fits over the IR port of your existing Fluke Tools
Upgradeable by USB
Immediately enables you to graph, save and share the tool's reading with your team from your smart phone
Supported Fluke tools:
289 and 287 True-RMS Multimeters
189 Multimeter
789 ProcessMeter™

You may be interested in
Fluke 289 Multimeter Kit
€ 2,795.60Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Kit

P.O.A.

Fluke Multimeter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 289 Multimeter Kit
€ 2,795.60Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Application

Automotive, Electronic, Electrical Applications

Kit Contents

Fluke 289 Test Leads IR3000fc User Manual

Country of Origin

United States

Product details

Fluke 289 Multimeter with IR3000FC Connector

Save money when you buy the Fluke 289 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.

Fluke 289 Multimeter

50,000 count, 320 x 240 dot matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies
TrendCapture lets you graphically view logged readings without needing a PC
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow the user to quickly select menu options and scroll through the information screens.
Saved measurements allow the user to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows stand-alone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary; 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
LoZ: low input impedance function helps prevents false readings due to "ghost voltage"
50 ohm range for motor winding and low ohm measurements
Low pass filter, allows for accurate measurements of motor drives
CAT III 1000 V / CAT IV 600 V safety rated

Fluke IR3000 FC Connector Fluke CONNECT™

Connect your Fluke test tool with the ir3000 FC connector and get all the benefits of the Fluke Connect™ app
Fluke Connect ir3000 FC Connector allows you to wirelessly transfer data from your existing Fluke Tools to your smart phone
Fits over the IR port of your existing Fluke Tools
Upgradeable by USB
Immediately enables you to graph, save and share the tool's reading with your team from your smart phone
Supported Fluke tools:
289 and 287 True-RMS Multimeters
189 Multimeter
789 ProcessMeter™

You may be interested in
Fluke 289 Multimeter Kit
€ 2,795.60Each (ex VAT)