Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 374 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With UKAS Calibration

RS Stock No.: 905-6986Brand: FlukeManufacturers Part No.: FLUKE-374 FCDistrelec Article No.: 30037361
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6000Ω

Model Number

374 FC

Connectivity

Bluetooth

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2% ±5 Digits (Jaw), 3% ±5 (Probe)

Best AC Voltage Accuracy

1.5% ±5 Digits

Best DC Voltage Accuracy

1% ±5 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

34mm

Resistance Measurement Resolution

100mΩ

Dimensions

246 x 83 x 43mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

43mm

Power Source

Battery

Width

83mm

Length

246mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

2 AA, IEC LR6, NEDA 15A

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1% ±5 Digits

Display Type

Backlit LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 370 FC Series True RMS Wireless AC/DC Clamp Meters

Fluke 370 FC clamp meters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. The 370 FC clamp meters log measurements to pinpoint intermittent faults precisely, without the need for the technician to be present. The measurements can then be wirelessly transmitted to the Fluke Connect app on smartphones or tablets and automatically uploaded to the cloud. This improves safety by keeping technicians outside the arc flash zone and away from dangerous moving machinery.

Fluke 370 FC models are:
374 FC ( 905-5911 ) 600 A, 6000 Ω
375 FC ( 905-5917 ) 600 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz
376 FC ( 905-5914 ) 999.9 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz.

Features & Benefits

• Proprietary in-rush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• True RMS voltage and current for accurate measurements on non-linear signals
• Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
• Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
• 500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
• Connect your meter to your smartphone with Fluke Connect Measurements
• Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
• Compatible with TPAK magnetic hanging strap

Supplied with

TL75 test leads, AA alkaline batteries (x2), coated instruction card, safety information sheet, soft carrying case, 18-inch iFlex® flexible current probe (376 FC only), TPAK magnetic hanging strap (376 FC only)

Stock information temporarily unavailable.

P.O.A.

Fluke 374 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With UKAS Calibration

Calibration type

P.O.A.

Fluke 374 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6000Ω

Model Number

374 FC

Connectivity

Bluetooth

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2% ±5 Digits (Jaw), 3% ±5 (Probe)

Best AC Voltage Accuracy

1.5% ±5 Digits

Best DC Voltage Accuracy

1% ±5 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

34mm

Resistance Measurement Resolution

100mΩ

Dimensions

246 x 83 x 43mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

43mm

Power Source

Battery

Width

83mm

Length

246mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

2 AA, IEC LR6, NEDA 15A

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1% ±5 Digits

Display Type

Backlit LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 370 FC Series True RMS Wireless AC/DC Clamp Meters

Fluke 370 FC clamp meters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. The 370 FC clamp meters log measurements to pinpoint intermittent faults precisely, without the need for the technician to be present. The measurements can then be wirelessly transmitted to the Fluke Connect app on smartphones or tablets and automatically uploaded to the cloud. This improves safety by keeping technicians outside the arc flash zone and away from dangerous moving machinery.

Fluke 370 FC models are:
374 FC ( 905-5911 ) 600 A, 6000 Ω
375 FC ( 905-5917 ) 600 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz
376 FC ( 905-5914 ) 999.9 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz.

Features & Benefits

• Proprietary in-rush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• True RMS voltage and current for accurate measurements on non-linear signals
• Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
• Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
• 500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
• Connect your meter to your smartphone with Fluke Connect Measurements
• Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
• Compatible with TPAK magnetic hanging strap

Supplied with

TL75 test leads, AA alkaline batteries (x2), coated instruction card, safety information sheet, soft carrying case, 18-inch iFlex® flexible current probe (376 FC only), TPAK magnetic hanging strap (376 FC only)