Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V With UKAS Calibration

RS Stock No.: 282-1752Brand: FlukeManufacturers Part No.: Fluke 376
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

Calibrated

UKAS

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Best DC Voltage Accuracy

1 %

Jaw Capacity Busbars

34mm

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 %

Display Type

Backlight

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

43mm

Length

83mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

83 x 43 x 246mm

AC Voltage Measurement Resolution

0.1V

AC Current Measurement Range

999.9 A

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

-10°C

Height

246mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V With UKAS Calibration

Calibration type

P.O.A.

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

Calibrated

UKAS

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Best DC Voltage Accuracy

1 %

Jaw Capacity Busbars

34mm

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 %

Display Type

Backlight

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

43mm

Length

83mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

83 x 43 x 246mm

AC Voltage Measurement Resolution

0.1V

AC Current Measurement Range

999.9 A

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

-10°C

Height

246mm

Country of Origin

China