Technical Document
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2500A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
378 FC
Calibrated
UKAS
Clamp Meter Type
AC-DC Flexible Clamp Meter
True RMS
Yes
Safety Category
CAT III 1000 V, CAT IV 600V
Country of Origin
United States
€ 1,442.19
€ 1,442.19 Each (ex VAT)
€ 1,716.21
€ 1,716.21 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 1,442.19
€ 1,442.19 Each (ex VAT)
€ 1,716.21
€ 1,716.21 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2500A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
378 FC
Calibrated
UKAS
Clamp Meter Type
AC-DC Flexible Clamp Meter
True RMS
Yes
Safety Category
CAT III 1000 V, CAT IV 600V
Country of Origin
United States