Fluke 3PG 510nm Laser Colour Green Laser Level

RS Stock No.: 125-4012Brand: FlukeManufacturers Part No.: FLUKE-3PG
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Fluke

Working Environment

Indoor

Self Levelling

Yes

Laser Colour

Green

Laser Wavelength

510nm

Power Source

Battery

Dimensions

57 x 102 x 140mm

Weight

520g

Height

140mm

Width

102mm

Maximum Operating Temperature

+50°C

Model Number p

3PG

Minimum Operating Temperature

-18°C

Length

57mm

Model Number (p)

3PG

Country of Origin

China

Product details

Fluke 3PR and 3PG 3 Point Laser Level

Fluke 3PR and 3PG 3-point laser levels are a rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.

These professional-grade tools show plumb and level points which are accurate to 6 mm at 30 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.

Available with red laser points or easy-to-see-green. The 3PG green 3-point laser level projects points that are up to three times more visible to the human eye.

Features and Benefits

Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-leveling 3 point laser level allows for fast, accurate layout of reference points
Accurate to 6 mm at 30 meters (1/4 inch at 100 feet)
Includes magnetic wall bracket for easy, stable mounting, floor stand for fast, easy overhang and centerline measurements

You may be interested in
RS PRO, 635nm Red, 2 Line Laser Level
€ 505.07Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 3PG 510nm Laser Colour Green Laser Level

P.O.A.

Fluke 3PG 510nm Laser Colour Green Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 635nm Red, 2 Line Laser Level
€ 505.07Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Working Environment

Indoor

Self Levelling

Yes

Laser Colour

Green

Laser Wavelength

510nm

Power Source

Battery

Dimensions

57 x 102 x 140mm

Weight

520g

Height

140mm

Width

102mm

Maximum Operating Temperature

+50°C

Model Number p

3PG

Minimum Operating Temperature

-18°C

Length

57mm

Model Number (p)

3PG

Country of Origin

China

Product details

Fluke 3PR and 3PG 3 Point Laser Level

Fluke 3PR and 3PG 3-point laser levels are a rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.

These professional-grade tools show plumb and level points which are accurate to 6 mm at 30 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.

Available with red laser points or easy-to-see-green. The 3PG green 3-point laser level projects points that are up to three times more visible to the human eye.

Features and Benefits

Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-leveling 3 point laser level allows for fast, accurate layout of reference points
Accurate to 6 mm at 30 meters (1/4 inch at 100 feet)
Includes magnetic wall bracket for easy, stable mounting, floor stand for fast, easy overhang and centerline measurements

You may be interested in
RS PRO, 635nm Red, 2 Line Laser Level
€ 505.07Each (ex VAT)