E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke 709H, Multi Function Calibrator - RS Calibration

RS Stock No.: 776-4811Brand: FlukeManufacturers Part No.: Fluke-709H
brand-logo
View all in Loop Calibrators

Technical Document

Specifications

Brand

Fluke

Model Number p

709H

Calibrated

RSCAL

Battery Type

Rechargeable NiMH

Battery Life

20 h

Power Source

Battery

Weight

980g

Height

150mm

Length

54mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

90mm

Country of Origin

United States

Product details

Fluke 709 Precision Loop Calibrator

The Fluke 709 Precision Loop Calibrator reduces the time it takes to measure or source voltage or current and power up a loop. It is used for installation, calibration and troubleshooting field transmitters, valves and other control system components. Primary functions are source and measure mA signals in the range 0 to 24 mA. The Fluke 709 can measure 0 to 30 V and produce 24Vdc loop power. The 709H includes HART communication functionality and supports a select set of HART universal and common-practice commands. It can be used as a loop calibrator or basic function communicator.

Intuitive interface with Quick-Set rotary encoder knob for fast setup and ease-of-use
LCD graphic display 128x64 pixels with backlight and contrast adjust (.34 high digits)
Best in class accuracy at 0.01% reading
Simple two-wire connection for all measurements and protection up to 240Vac
User-selectable 250Ω resistor
Dedicated span and 25% step buttons
24Vdc loop power with mA Measure Mode (-25% to 125%)
Resolution of 1μA on mA ranges and 1mV on voltage ranges
Variable step & ramp time in seconds
Adjustable span selection (0 to 20 mA or 4 to 20 mA)
Small (150x90x30mm), light (300g) and robust design
Powered by 6 standard AAA batteries (supplied installed)
Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
Protective holster (supplied) fits easily into user's hand

Supplied with

AC72-1 alligator clips (2), TL75 test leads, soft case, 6 AAA batteries (installed), product manual, quick reference guide, safety information

Stock information temporarily unavailable.

P.O.A.

Fluke 709H, Multi Function Calibrator - RS Calibration

Calibration type

P.O.A.

Fluke 709H, Multi Function Calibrator - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

709H

Calibrated

RSCAL

Battery Type

Rechargeable NiMH

Battery Life

20 h

Power Source

Battery

Weight

980g

Height

150mm

Length

54mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

90mm

Country of Origin

United States

Product details

Fluke 709 Precision Loop Calibrator

The Fluke 709 Precision Loop Calibrator reduces the time it takes to measure or source voltage or current and power up a loop. It is used for installation, calibration and troubleshooting field transmitters, valves and other control system components. Primary functions are source and measure mA signals in the range 0 to 24 mA. The Fluke 709 can measure 0 to 30 V and produce 24Vdc loop power. The 709H includes HART communication functionality and supports a select set of HART universal and common-practice commands. It can be used as a loop calibrator or basic function communicator.

Intuitive interface with Quick-Set rotary encoder knob for fast setup and ease-of-use
LCD graphic display 128x64 pixels with backlight and contrast adjust (.34 high digits)
Best in class accuracy at 0.01% reading
Simple two-wire connection for all measurements and protection up to 240Vac
User-selectable 250Ω resistor
Dedicated span and 25% step buttons
24Vdc loop power with mA Measure Mode (-25% to 125%)
Resolution of 1μA on mA ranges and 1mV on voltage ranges
Variable step & ramp time in seconds
Adjustable span selection (0 to 20 mA or 4 to 20 mA)
Small (150x90x30mm), light (300g) and robust design
Powered by 6 standard AAA batteries (supplied installed)
Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
Protective holster (supplied) fits easily into user's hand

Supplied with

AC72-1 alligator clips (2), TL75 test leads, soft case, 6 AAA batteries (installed), product manual, quick reference guide, safety information