Fluke Fluke 710, Loop Calibrator

RS Stock No.: 181-2322Brand: FlukeManufacturers Part No.: FLUKE-710
brand-logo
View all in Loop Calibrators

Technical Document

Specifications

Brand

Fluke

Model Number p

Fluke 710

Battery Type

AAA

Battery Life

40 h

Power Source

Battery

Weight

300g

Height

30mm

Length

150mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

90mm

Country of Origin

China

€ 5,746.29

€ 5,746.29 Each (ex VAT)

€ 6,838.09

€ 6,838.09 Each (inc. VAT)

Fluke Fluke 710, Loop Calibrator

€ 5,746.29

€ 5,746.29 Each (ex VAT)

€ 6,838.09

€ 6,838.09 Each (inc. VAT)

Fluke Fluke 710, Loop Calibrator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Model Number p

Fluke 710

Battery Type

AAA

Battery Life

40 h

Power Source

Battery

Weight

300g

Height

30mm

Length

150mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

90mm

Country of Origin

China