Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dual-use

Fluke Fluke-712B AR Temperature Calibrator

RS Stock No.: 805-2422Brand: FlukeManufacturers Part No.: Fluke-712B AR
brand-logo
View all in Temperature Calibrators

Technical Document

Specifications

Brand

Fluke

Model Number p

712B

Maximum Operating Temperature

+50°C

Model Number (p)

712B

Model Number (p)

712B

Minimum Operating Temperature

-10°C

Width

84mm

Length

188.5mm

Height

52.5mm

Weight

524g

Country of Origin

China

Product details

Fluke 712B and 714B Temperature Calibrators

The Fluke 712B and 714B are test tools of choice for the temperature calibration professional who wants a highly accurate, easy-to-use, single function temperature calibrator.

The 712B can measure and simulate (13) different RTD types and resistance
The 714B can measure and simulate (17) different thermocouple types and millivolts
Measure 4 to 20 mA signals while simultaneously sourcing a temperature signal
Hanging tool designed in and included with every unit
Configurable 0 % and 100 % source settings for quick 25 % linearity checks
Linear ramp and 25 % step auto ramp based on 0 % and 100 % settings
Dual inputs and backlit display for easy interpretation of measurements
Power down settings remembered at power up for easy restart of tests
1-year and 2-year specifications and traceable certificate of calibration

Arabic versions available, see RS 805-2422 and RS 805-2431

Supplied with

Test leads, magnetic hanging tool, batteries, manual, traceable calibration certificate

Stock information temporarily unavailable.

€ 2,903.38

€ 2,903.38 Each (ex VAT)

€ 3,455.02

€ 3,455.02 Each (inc. VAT)

Fluke Fluke-712B AR Temperature Calibrator

€ 2,903.38

€ 2,903.38 Each (ex VAT)

€ 3,455.02

€ 3,455.02 Each (inc. VAT)

Fluke Fluke-712B AR Temperature Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

712B

Maximum Operating Temperature

+50°C

Model Number (p)

712B

Model Number (p)

712B

Minimum Operating Temperature

-10°C

Width

84mm

Length

188.5mm

Height

52.5mm

Weight

524g

Country of Origin

China

Product details

Fluke 712B and 714B Temperature Calibrators

The Fluke 712B and 714B are test tools of choice for the temperature calibration professional who wants a highly accurate, easy-to-use, single function temperature calibrator.

The 712B can measure and simulate (13) different RTD types and resistance
The 714B can measure and simulate (17) different thermocouple types and millivolts
Measure 4 to 20 mA signals while simultaneously sourcing a temperature signal
Hanging tool designed in and included with every unit
Configurable 0 % and 100 % source settings for quick 25 % linearity checks
Linear ramp and 25 % step auto ramp based on 0 % and 100 % settings
Dual inputs and backlit display for easy interpretation of measurements
Power down settings remembered at power up for easy restart of tests
1-year and 2-year specifications and traceable certificate of calibration

Arabic versions available, see RS 805-2422 and RS 805-2431

Supplied with

Test leads, magnetic hanging tool, batteries, manual, traceable calibration certificate