E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke 717 -850mbar to 2bar Pressure Calibrator - With RS Calibration

RS Stock No.: 192-5834Brand: FlukeManufacturers Part No.: FLUKE-717 30G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Calibrated

RSCAL

Model Number p

717

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Width

98mm

Country of Origin

United States

Product details

Fluke 717 Pressure Calibrators

Fluke 717 Series pressure calibrators offer performance, durability, and reliability. They are compact, lightweight, and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

Fluke 717 series includes:
717 30G – 623-9822, 12 to 30 psi (-850 mbar to 2 bar, -85 to 207 kPa)
717 300G – 623-9838, 12 to 300 psi, (-850 mbar to 20 bar, -85 to 2068.4 kPa)
717 100G – 757-7386, 12 to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)
717 10000G – 757-7386, 0 to 1000 psi, (0 mbar to 69 bar, 0 to 6894.8 kPa)

Features and Benefits:

  • For measuring overpressure and vacuum with an internal sensor

  • Suitable for non-corrosive gases and liquids

  • Select from numerous technical units for the pressure

  • Simultaneous measurement of pressure and current for simple P/I or I/P testing

  • 24 V loop supply

  • Zero, min. / max., hold and damp functions

  • Test functions for push button switches: adjusting, resetting, dead zone

Supplied with

Fluke 717, holster, TL75 test leads, AC72 crocodile clips, 9 V battery, instruction manual

Standards

CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V

Stock information temporarily unavailable.

P.O.A.

Fluke 717 -850mbar to 2bar Pressure Calibrator - With RS Calibration

Calibration type

P.O.A.

Fluke 717 -850mbar to 2bar Pressure Calibrator - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Calibrated

RSCAL

Model Number p

717

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Width

98mm

Country of Origin

United States

Product details

Fluke 717 Pressure Calibrators

Fluke 717 Series pressure calibrators offer performance, durability, and reliability. They are compact, lightweight, and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

Fluke 717 series includes:
717 30G – 623-9822, 12 to 30 psi (-850 mbar to 2 bar, -85 to 207 kPa)
717 300G – 623-9838, 12 to 300 psi, (-850 mbar to 20 bar, -85 to 2068.4 kPa)
717 100G – 757-7386, 12 to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)
717 10000G – 757-7386, 0 to 1000 psi, (0 mbar to 69 bar, 0 to 6894.8 kPa)

Features and Benefits:

  • For measuring overpressure and vacuum with an internal sensor

  • Suitable for non-corrosive gases and liquids

  • Select from numerous technical units for the pressure

  • Simultaneous measurement of pressure and current for simple P/I or I/P testing

  • 24 V loop supply

  • Zero, min. / max., hold and damp functions

  • Test functions for push button switches: adjusting, resetting, dead zone

Supplied with

Fluke 717, holster, TL75 test leads, AC72 crocodile clips, 9 V battery, instruction manual

Standards

CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V