Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke 718 EX -830mbar to 20bar Pressure Calibrator - With RS Calibration

RS Stock No.: 192-5840Brand: FlukeManufacturers Part No.: FLUKE-718EX 300G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

-830mbar

Resolution

0.0001 bar

Calibrated

RSCAL

Model Number p

718 EX

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Hazardous Area Certification

ATEX

Width

94mm

Country of Origin

United States

Product details

Fluke 718Ex 300G Pressure Calibrator

Pressure calibrator designed for use in potentially explosive areas.
Pressure sensor input of 20 bars full scale with 0.05% accuracy.
Built-in pressure / vacuum hand pump, with vernier and bleed valve.
Measures pressure up to 200 bar (using one of the eight intrinsically safe Fluke 700PEx pressure modules).
Current measurement with 0.02% accuracy and 0.001 mA resolution.
Supported units of pressure: psi, inH2O (4°C), inH2O (20°C), kPa, cmH2O (4°C), cmH2O (20°C), bar, mbar, kg/cm2, mmHg, inHg.
Pressure switch test function.
Zero, Min/Max and Hold display functions.
Compatible with non-corrosive gases.

Supplied with

Protective red holster, TL75 test leads, set of test clips (red and black).

Standards

ATEX II 1G EEx ia IIC T4 compliant, CSA I.S. Class I, Div. 1 Groups A-D, T4, EN 61326 2002-2, Class C

Stock information temporarily unavailable.

P.O.A.

Fluke 718 EX -830mbar to 20bar Pressure Calibrator - With RS Calibration

Calibration type

P.O.A.

Fluke 718 EX -830mbar to 20bar Pressure Calibrator - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

-830mbar

Resolution

0.0001 bar

Calibrated

RSCAL

Model Number p

718 EX

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Hazardous Area Certification

ATEX

Width

94mm

Country of Origin

United States

Product details

Fluke 718Ex 300G Pressure Calibrator

Pressure calibrator designed for use in potentially explosive areas.
Pressure sensor input of 20 bars full scale with 0.05% accuracy.
Built-in pressure / vacuum hand pump, with vernier and bleed valve.
Measures pressure up to 200 bar (using one of the eight intrinsically safe Fluke 700PEx pressure modules).
Current measurement with 0.02% accuracy and 0.001 mA resolution.
Supported units of pressure: psi, inH2O (4°C), inH2O (20°C), kPa, cmH2O (4°C), cmH2O (20°C), bar, mbar, kg/cm2, mmHg, inHg.
Pressure switch test function.
Zero, Min/Max and Hold display functions.
Compatible with non-corrosive gases.

Supplied with

Protective red holster, TL75 test leads, set of test clips (red and black).

Standards

ATEX II 1G EEx ia IIC T4 compliant, CSA I.S. Class I, Div. 1 Groups A-D, T4, EN 61326 2002-2, Class C