E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Fluke Multimeter Kit

RS Stock No.: 811-1404Brand: FlukeManufacturers Part No.: FLUKE-789 FC
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Application

Electrical

Kit Contents

AA Battery x 4, AC175 Alligator Clips, Fluke 789 ProcessMeter, TL71 Safety-Designed Test Lead Set

Country of Origin

United States

Product details

Fluke 789 FC ProcessMeter Fluke CONNECT™

The 789 ProcessMeter is the ultimate troubleshooting tool for electricians and instrumentation professionals, combining the functionality of a loop calibrator with the power of a digital multimeter. Use the included FC Connector with the Fluke 789 and get the full benefits of the Fluke Connect™ app.

Precision 1000 V, 440 mA True-RMS digital multimeter
Frequency measurement to 20 kHz
Min / Max / Average / Hold/ Relative modes
Diode test and continuity beeper
Simultaneous mA and % of scale readout
20 mA dc current source/loop calibrator / simulator
Manual Step (100 %, 25 %, Coarse, Fine) plus Auto Step and Auto Ramp
Temperature measurement from -200 °C to 1372 °C using the t3000 FC
24 V Loop power supply
HART mode setting with loop power
0 % to 100 % mA Span Check buttons to toggle between 4 and 20 mA

Supplied with

Fluke 789 ProcessMeter, Fluke ir3000 FC Connector, TL71 Premium Test Lead Set, AC72 Alligator Clips, 4 x AA alkaline batteries, User manual and Quick reference guide.

Standards

IEC 1010-1 CAT IV 600 V, IEC 1010-1 CAT III 1000 V

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Kit

P.O.A.

Fluke Multimeter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Application

Electrical

Kit Contents

AA Battery x 4, AC175 Alligator Clips, Fluke 789 ProcessMeter, TL71 Safety-Designed Test Lead Set

Country of Origin

United States

Product details

Fluke 789 FC ProcessMeter Fluke CONNECT™

The 789 ProcessMeter is the ultimate troubleshooting tool for electricians and instrumentation professionals, combining the functionality of a loop calibrator with the power of a digital multimeter. Use the included FC Connector with the Fluke 789 and get the full benefits of the Fluke Connect™ app.

Precision 1000 V, 440 mA True-RMS digital multimeter
Frequency measurement to 20 kHz
Min / Max / Average / Hold/ Relative modes
Diode test and continuity beeper
Simultaneous mA and % of scale readout
20 mA dc current source/loop calibrator / simulator
Manual Step (100 %, 25 %, Coarse, Fine) plus Auto Step and Auto Ramp
Temperature measurement from -200 °C to 1372 °C using the t3000 FC
24 V Loop power supply
HART mode setting with loop power
0 % to 100 % mA Span Check buttons to toggle between 4 and 20 mA

Supplied with

Fluke 789 ProcessMeter, Fluke ir3000 FC Connector, TL71 Premium Test Lead Set, AC72 Alligator Clips, 4 x AA alkaline batteries, User manual and Quick reference guide.

Standards

IEC 1010-1 CAT IV 600 V, IEC 1010-1 CAT III 1000 V

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

You may be interested in