Fluke 789 Multi Function Calibrator, - RS Calibration

RS Stock No.: 449-4976Brand: FlukeManufacturers Part No.: FLUKE-789
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Calibrated

RSCAL

Battery Life

140 h

Battery Type

AA

Power Source

Battery

Weight

610g

Height

50mm

Length

203mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

789

Width

100mm

Country of Origin

United States

Product details

Fluke 789 ProcessMeter™

Fluke's 789 combined multimeter and current loop calibrator features double troubleshooting capabilities, a mA loop calibrator and safety rated digital multimeter have been combined into one compact tool for easy measurement.

Wireless monitoring is made easy with Fluke Connect® mobile app and desktop software compatibility, this allows users to easily share data from anywhere.
Measure ac and dc current, ac and dc volts, continuity, resistance and frequency giving you more capability in less instruments. Key mA loop functions also include simultaneous mA, % scale readout, 20mA current source/simulate and 24 V loop power supply. Featuring a large dual display, an externally accessible battery, easy to use soft press buttons and dial this is the perfect user-friendly addition to any troubleshooting kit.

Features and Benefits:

• 18°C to 28 °C temperature range (for 1 year after calibration)
• Diode test 2.000 V (shows diode voltage drop)
• Simultaneous mA and % scale readout
• Up to 20 kHz frequency measurement
• Min/Max/Average/Hold/Relative modes
• Continuity beeper
• HART mode setting with loop power (adds 250 ohm resistor)
• 20 mA dc current source/measure/simulate
• Designed in accordance with IEC 1010-1, ANSI/ISA S82.01-1994 and CAN/CSA C22.2 No 1010.1-92

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

Supplied with

AC175 alligator clips, AA 1.5 V alkaline batteries (x4, installed), TL71 safety-designed test lead set

Stock information temporarily unavailable.

€ 2,799.55

€ 2,799.55 Each (ex VAT)

€ 3,331.46

€ 3,331.46 Each (inc. VAT)

Fluke 789 Multi Function Calibrator, - RS Calibration

Calibration type

€ 2,799.55

€ 2,799.55 Each (ex VAT)

€ 3,331.46

€ 3,331.46 Each (inc. VAT)

Fluke 789 Multi Function Calibrator, - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Calibrated

RSCAL

Battery Life

140 h

Battery Type

AA

Power Source

Battery

Weight

610g

Height

50mm

Length

203mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

789

Width

100mm

Country of Origin

United States

Product details

Fluke 789 ProcessMeter™

Fluke's 789 combined multimeter and current loop calibrator features double troubleshooting capabilities, a mA loop calibrator and safety rated digital multimeter have been combined into one compact tool for easy measurement.

Wireless monitoring is made easy with Fluke Connect® mobile app and desktop software compatibility, this allows users to easily share data from anywhere.
Measure ac and dc current, ac and dc volts, continuity, resistance and frequency giving you more capability in less instruments. Key mA loop functions also include simultaneous mA, % scale readout, 20mA current source/simulate and 24 V loop power supply. Featuring a large dual display, an externally accessible battery, easy to use soft press buttons and dial this is the perfect user-friendly addition to any troubleshooting kit.

Features and Benefits:

• 18°C to 28 °C temperature range (for 1 year after calibration)
• Diode test 2.000 V (shows diode voltage drop)
• Simultaneous mA and % scale readout
• Up to 20 kHz frequency measurement
• Min/Max/Average/Hold/Relative modes
• Continuity beeper
• HART mode setting with loop power (adds 250 ohm resistor)
• 20 mA dc current source/measure/simulate
• Designed in accordance with IEC 1010-1, ANSI/ISA S82.01-1994 and CAN/CSA C22.2 No 1010.1-92

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

Supplied with

AC175 alligator clips, AA 1.5 V alkaline batteries (x4, installed), TL71 safety-designed test lead set