Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dual-use

Fluke CNX Industrial Kit LCD Multimeter Kit

RS Stock No.: 765-0431Brand: FlukeManufacturers Part No.: Fluke CNX 3000 IND
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Model Number p

CNX Industrial Kit

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.01 → 0.1mA

DC Current Measurement Resolution

0.01 → 0.1mA

AC Voltage Measurement Resolution

0.1 mV → 1 V

Resistance Measurement Resolution

0.1 → 10000Ω

DC Voltage Measurement Resolution

0.1 mV → 1 V

Capacitance Measurement Resolution

1 nF → 1 μF

Safety Category Level

CAT III, CAT IV

Width

93mm

Length

207mm

Minimum Operating Temperature

-10°C

Height

47.5mm

Weight

340g

Safety Category Voltage

1000 V, 1500 V

Battery Type

AA

Maximum Operating Temperature

+50°C

Dimensions

207 x 93 x 47.5mm

Country of Origin

United States

Product details

Fluke CNX Wireless 3000 Industrial Kit

The Fluke CNX Wireless 3000 Series is a wireless multimeter system that allows you to see live measurements from multiple measurement modules simultaneously and remotely on a single multimeter screen or PC up to 20 metres away. Your measurements are remote, simultaneous and recordable.

This CNX 3000 Series Wireless industrial system kit is specified for current and voltage measurement. Three iFlex current loop modules are provided which can be used to determine current imbalance in three-phase circuits, for example. An AC voltage module is also supplied in this kit along with the CNX 3000 wireless multimeter and a wireless USB PC adapter.

The Fluke CNX Wireless test tools can now communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.

Supplied with

1 x CNX 3000 digital multimeter
3 x iFlex current loop modules
1 x v3000 Voltage Module
4 x magnet straps
1 x PC3000 PC Adapter
1 x TL175 test leads
1 x AC175 crocodile clips
1 x TL224 test leads
1 x AC285 crocodile clips
11 x AA alkaline batteries

Approvals

Safety Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III

Electromagnetic compatibility: EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS

Safety compliance: US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010

Certifications: CSA, FCC, CE

Fluke CNX Wireless

The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.

The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)

These items are available individually and we also supply dedicated kits.

The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.

The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.

In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.

You may be interested in
Fluke 3000 FC Multimeter Kit
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke CNX Industrial Kit LCD Multimeter Kit

P.O.A.

Fluke CNX Industrial Kit LCD Multimeter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 3000 FC Multimeter Kit
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Model Number p

CNX Industrial Kit

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.01 → 0.1mA

DC Current Measurement Resolution

0.01 → 0.1mA

AC Voltage Measurement Resolution

0.1 mV → 1 V

Resistance Measurement Resolution

0.1 → 10000Ω

DC Voltage Measurement Resolution

0.1 mV → 1 V

Capacitance Measurement Resolution

1 nF → 1 μF

Safety Category Level

CAT III, CAT IV

Width

93mm

Length

207mm

Minimum Operating Temperature

-10°C

Height

47.5mm

Weight

340g

Safety Category Voltage

1000 V, 1500 V

Battery Type

AA

Maximum Operating Temperature

+50°C

Dimensions

207 x 93 x 47.5mm

Country of Origin

United States

Product details

Fluke CNX Wireless 3000 Industrial Kit

The Fluke CNX Wireless 3000 Series is a wireless multimeter system that allows you to see live measurements from multiple measurement modules simultaneously and remotely on a single multimeter screen or PC up to 20 metres away. Your measurements are remote, simultaneous and recordable.

This CNX 3000 Series Wireless industrial system kit is specified for current and voltage measurement. Three iFlex current loop modules are provided which can be used to determine current imbalance in three-phase circuits, for example. An AC voltage module is also supplied in this kit along with the CNX 3000 wireless multimeter and a wireless USB PC adapter.

The Fluke CNX Wireless test tools can now communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.

Supplied with

1 x CNX 3000 digital multimeter
3 x iFlex current loop modules
1 x v3000 Voltage Module
4 x magnet straps
1 x PC3000 PC Adapter
1 x TL175 test leads
1 x AC175 crocodile clips
1 x TL224 test leads
1 x AC285 crocodile clips
11 x AA alkaline batteries

Approvals

Safety Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III

Electromagnetic compatibility: EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS

Safety compliance: US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010

Certifications: CSA, FCC, CE

Fluke CNX Wireless

The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.

The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)

These items are available individually and we also supply dedicated kits.

The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.

The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.

In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.

You may be interested in
Fluke 3000 FC Multimeter Kit
P.O.A.Each (ex VAT)