Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Fluke II900 Acoustic Imager, 7in Display

RS Stock No.: 271-0125Brand: FlukeManufacturers Part No.: FLUKE-II900/FPC EU
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Fluke

Battery Type

Rechargeable Li-ion

Battery Life

6 h

Dimensions

186 x 322 x 68mm

Display Size

7in

Display Type

LCD

Field Of View

63°

IP Rating

IP40

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Model Number

ii900

Weight

2.2kg

Resolution

1.2 MP

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke II900 Acoustic Imager, 7in Display

P.O.A.

Fluke II900 Acoustic Imager, 7in Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Battery Type

Rechargeable Li-ion

Battery Life

6 h

Dimensions

186 x 322 x 68mm

Display Size

7in

Display Type

LCD

Field Of View

63°

IP Rating

IP40

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Model Number

ii900

Weight

2.2kg

Resolution

1.2 MP

Country of Origin

Romania

You may be interested in