Fluke T150, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V With RS Calibration

RS Stock No.: 749-2800Brand: FlukeManufacturers Part No.: FLUKE T150
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Fluke

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT III 690 V, CAT IV 600V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP64

Calibrated

RSCAL

Battery Type

AAA

Power Source

Battery

Dimensions

260 x 70 x 38mm

Weight

280g

Height

38mm

Length

260mm

Safety Category Level

CAT III, CAT IV

Width

70mm

Model Number p

T150

Safety Category Voltage

600 V, 690 V

Model Number (p)

T150

Country of Origin

Romania

Product details

Fluke T90/T110/T130/T150 Voltage and Continuity Testers

All electricians need a two-pole tester. The Fluke T90, T110, T130 and T150 two-pole voltage and continuity testers are rugged and easy- to- use. The designs offer a choice of functionality and user interface. The different models offer combinations of large buttons (convenient for use with gloved hands), bright backlights, clear audible and/or physical indicators (LEDs or vibration).
750-8438 FLUKE-T90 Voltage/Continuity Tester
750-8431 FLUKE-T110 Voltage/Continuity Tester with switchable load, vibration and built-in torch
750-8435 FLUKE-T130 Voltage/Continuity Tester with LCD, switchable load, vibration and built-in torch, display hold
750-8444 FLUKE-T150 Voltage/Continuity Tester with LCD, Ohms, switchable load, vibration and built-in torch, display hold

Features & Benefits

Rugged easy-to-operate two pole AC voltage and continuity testers
Handheld and lightweight
Ergonomic design, feels good in the hand
Unit cases heavy duty moulded
Probe protector
Thick test leads with wear indicators
Operates on 2 x AAA batteries (included)
Protected to IP54 (T90), IP64 (T110, T130, T150)
Dimensions 233 x 65 cm x 38 mm (T90), 260 x 70 x 38 mm (T110, T130, T150)
Weight 180 g (T90), 280 g (T110, T130, T150)

Supplied with

2 x AAA batteries, instruction sheet

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Stock information temporarily unavailable.

€ 376.67

€ 376.67 Each (ex VAT)

€ 448.24

€ 448.24 Each (inc. VAT)

Fluke T150, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V With RS Calibration

Calibration type

€ 376.67

€ 376.67 Each (ex VAT)

€ 448.24

€ 448.24 Each (inc. VAT)

Fluke T150, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT III 690 V, CAT IV 600V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP64

Calibrated

RSCAL

Battery Type

AAA

Power Source

Battery

Dimensions

260 x 70 x 38mm

Weight

280g

Height

38mm

Length

260mm

Safety Category Level

CAT III, CAT IV

Width

70mm

Model Number p

T150

Safety Category Voltage

600 V, 690 V

Model Number (p)

T150

Country of Origin

Romania

Product details

Fluke T90/T110/T130/T150 Voltage and Continuity Testers

All electricians need a two-pole tester. The Fluke T90, T110, T130 and T150 two-pole voltage and continuity testers are rugged and easy- to- use. The designs offer a choice of functionality and user interface. The different models offer combinations of large buttons (convenient for use with gloved hands), bright backlights, clear audible and/or physical indicators (LEDs or vibration).
750-8438 FLUKE-T90 Voltage/Continuity Tester
750-8431 FLUKE-T110 Voltage/Continuity Tester with switchable load, vibration and built-in torch
750-8435 FLUKE-T130 Voltage/Continuity Tester with LCD, switchable load, vibration and built-in torch, display hold
750-8444 FLUKE-T150 Voltage/Continuity Tester with LCD, Ohms, switchable load, vibration and built-in torch, display hold

Features & Benefits

Rugged easy-to-operate two pole AC voltage and continuity testers
Handheld and lightweight
Ergonomic design, feels good in the hand
Unit cases heavy duty moulded
Probe protector
Thick test leads with wear indicators
Operates on 2 x AAA batteries (included)
Protected to IP54 (T90), IP64 (T110, T130, T150)
Dimensions 233 x 65 cm x 38 mm (T90), 260 x 70 x 38 mm (T110, T130, T150)
Weight 180 g (T90), 280 g (T110, T130, T150)

Supplied with

2 x AAA batteries, instruction sheet

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.