Technical Document
Specifications
Brand
FlukeAdapter Type
AC/DC
Maximum DC Current
30A
Maximum ac Current
20A ac
Best Accuracy
±1% + 2 mA
Resolution
±1 mA
Maximum Conductor Size
19mm
Calibrated
RSCAL
Safety Category
CAT III 300V
Connector Type
BNC
Maximum Bandwidth
100kHz
Battery Type
9 V
Battery Life
30 h
Cable Length Extended
2m
Model Number p
I30S
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Bandwidth
DC → 100kHz
Safety Category Level
CAT III
Safety Category Voltage
300V
Country of Origin
China
€ 1,407.24
€ 1,407.24 Each (ex VAT)
€ 1,674.62
€ 1,674.62 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 1,407.24
€ 1,407.24 Each (ex VAT)
€ 1,674.62
€ 1,674.62 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeAdapter Type
AC/DC
Maximum DC Current
30A
Maximum ac Current
20A ac
Best Accuracy
±1% + 2 mA
Resolution
±1 mA
Maximum Conductor Size
19mm
Calibrated
RSCAL
Safety Category
CAT III 300V
Connector Type
BNC
Maximum Bandwidth
100kHz
Battery Type
9 V
Battery Life
30 h
Cable Length Extended
2m
Model Number p
I30S
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Bandwidth
DC → 100kHz
Safety Category Level
CAT III
Safety Category Voltage
300V
Country of Origin
China