E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke i400s Current Clamp, 400A ac AC Max

RS Stock No.: 507-8301Brand: FlukeManufacturers Part No.: I400S
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

Fluke

Maximum ac Current

400A ac

Best Accuracy

2 % + 0.015 A

Maximum Conductor Size

32mm

Safety Category

CAT III 1000 V, CAT IV 600V

Connector Type

BNC

Maximum Bandwidth

10kHz

Cable Length Extended

2.5m

Cable Length (Extended)

2.5m

Maximum Operating Temperature

+50°C

Model Number p

i400s

Model Number (p)

i400s

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Bandwidth

5Hz to 10kHz

Safety Category Level

CAT III, CAT IV

Weight

114g

Safety Category

CAT III 1000 V, CAT IV 600 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 745.03

€ 745.03 Each (ex VAT)

€ 886.59

€ 886.59 Each (inc. VAT)

Fluke i400s Current Clamp, 400A ac AC Max

Calibration type

€ 745.03

€ 745.03 Each (ex VAT)

€ 886.59

€ 886.59 Each (inc. VAT)

Fluke i400s Current Clamp, 400A ac AC Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum ac Current

400A ac

Best Accuracy

2 % + 0.015 A

Maximum Conductor Size

32mm

Safety Category

CAT III 1000 V, CAT IV 600V

Connector Type

BNC

Maximum Bandwidth

10kHz

Cable Length Extended

2.5m

Cable Length (Extended)

2.5m

Maximum Operating Temperature

+50°C

Model Number p

i400s

Model Number (p)

i400s

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Bandwidth

5Hz to 10kHz

Safety Category Level

CAT III, CAT IV

Weight

114g

Safety Category

CAT III 1000 V, CAT IV 600 V

Country of Origin

Taiwan, Province Of China