Fluke PRV240 Proving Unit 240V ac/dc

RS Stock No.: 881-2775Brand: FlukeManufacturers Part No.: PRV240
brand-logo
View all in Proving Units

Technical Document

Specifications

Brand

Fluke

Output Voltage

240V ac/dc

Battery Type

AA

Power Source

Battery

Dimensions

117 x 74 x 28mm

Weight

230g

Height

28mm

Length

117mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

PRV240

Model Number (p)

PRV240

Width

74mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 374.63

€ 374.63 Each (ex VAT)

€ 445.81

€ 445.81 Each (inc. VAT)

Fluke PRV240 Proving Unit 240V ac/dc

Calibration type

€ 374.63

€ 374.63 Each (ex VAT)

€ 445.81

€ 445.81 Each (inc. VAT)

Fluke PRV240 Proving Unit 240V ac/dc
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Output Voltage

240V ac/dc

Battery Type

AA

Power Source

Battery

Dimensions

117 x 74 x 28mm

Weight

230g

Height

28mm

Length

117mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

PRV240

Model Number (p)

PRV240

Width

74mm

Country of Origin

Taiwan, Province Of China