Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke TL1500DC Insulated Test Lead Set, CAT II, CAT III, CAT IV, 10A

RS Stock No.: 249-2823Brand: FlukeManufacturers Part No.: TL1500DCDistrelec Article No.: 30302988
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Fluke

Lead Type

Insulated Test Lead Set

Product Type

Test leads

Lead Length

1m

Current Rating

10A

Safety Category Voltage

600 V, 1500 V

Safety Category

CAT II 1500 V, CAT III 1500 V, CAT IV 600 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT II, CAT III, CAT IV

Distrelec Product Id

30302988

Country of Origin

China

Stock information temporarily unavailable.

€ 74.13

€ 74.13 Each (ex VAT)

€ 88.21

€ 88.21 Each (inc. VAT)

Fluke TL1500DC Insulated Test Lead Set, CAT II, CAT III, CAT IV, 10A

€ 74.13

€ 74.13 Each (ex VAT)

€ 88.21

€ 88.21 Each (inc. VAT)

Fluke TL1500DC Insulated Test Lead Set, CAT II, CAT III, CAT IV, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Lead Type

Insulated Test Lead Set

Product Type

Test leads

Lead Length

1m

Current Rating

10A

Safety Category Voltage

600 V, 1500 V

Safety Category

CAT II 1500 V, CAT III 1500 V, CAT IV 600 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT II, CAT III, CAT IV

Distrelec Product Id

30302988

Country of Origin

China