Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke TLK282-1 Automotive Test Lead Kit

RS Stock No.: 726-3652Brand: FlukeManufacturers Part No.: TLK282-1Distrelec Article No.: 17600051
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Fluke

Lead Type

Automotive Test Lead Kit

Connector Type

Crocodile Clip, Hook Clip, Piercing Clip

Distrelec Product Id

17600051

Country of Origin

China

Product details

Fluke TLK282 Deluxe Automotive Test Lead Kit

Brought to you by Fluke, an automotive test lead kit. Supplied with various accessories to suit automotive specialists, this test lead kit is an excellent addition to its intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Supplied with a case for organisation
• Tested to 60 V dc
• Highly durable
• SureGrip accessory collection

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

Kit Contents

TP81 Insulations piercing clip set
Tl224 SureGrip silicone test lead set
TP220 SureGrip test probe set
AC220 SureGrip alligator clip set
AC285 SureGrip large jaw alligator clip set
TP40 Automotive back probe pins (five)
AC280 SureGrip hook clip set
• Soft case

You may be interested in
Stock information temporarily unavailable.

€ 460.48

€ 460.48 Each (ex VAT)

€ 547.97

€ 547.97 Each (inc. VAT)

Fluke TLK282-1 Automotive Test Lead Kit

€ 460.48

€ 460.48 Each (ex VAT)

€ 547.97

€ 547.97 Each (inc. VAT)

Fluke TLK282-1 Automotive Test Lead Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Lead Type

Automotive Test Lead Kit

Connector Type

Crocodile Clip, Hook Clip, Piercing Clip

Distrelec Product Id

17600051

Country of Origin

China

Product details

Fluke TLK282 Deluxe Automotive Test Lead Kit

Brought to you by Fluke, an automotive test lead kit. Supplied with various accessories to suit automotive specialists, this test lead kit is an excellent addition to its intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Supplied with a case for organisation
• Tested to 60 V dc
• Highly durable
• SureGrip accessory collection

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

Kit Contents

TP81 Insulations piercing clip set
Tl224 SureGrip silicone test lead set
TP220 SureGrip test probe set
AC220 SureGrip alligator clip set
AC285 SureGrip large jaw alligator clip set
TP40 Automotive back probe pins (five)
AC280 SureGrip hook clip set
• Soft case

You may be interested in