Technical Document
Specifications
Brand
FortexBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 160 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
100mm
Thickness
160mm
Width
1.6mm
€ 6.63
€ 6.63 Each (ex VAT)
€ 7.89
€ 7.89 Each (inc. VAT)
03-5108-1, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm
1
€ 6.63
€ 6.63 Each (ex VAT)
€ 7.89
€ 7.89 Each (inc. VAT)
03-5108-1, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 6.63 |
5 - 9 | € 5.98 |
10+ | € 5.66 |
Technical Document
Specifications
Brand
FortexBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 160 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
100mm
Thickness
160mm
Width
1.6mm