E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

03-5110, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 203 x 114 x 1.6mm

RS Stock No.: 164-0551Brand: FortexManufacturers Part No.: 03-5110
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

Fortex

Board Type

Photoresist Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

203 x 114 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

203mm

Thickness

114mm

Width

1.6mm

Stock information temporarily unavailable.

€ 9.19

€ 9.19 Each (ex VAT)

€ 10.94

€ 10.94 Each (inc. VAT)

03-5110, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 203 x 114 x 1.6mm

€ 9.19

€ 9.19 Each (ex VAT)

€ 10.94

€ 10.94 Each (inc. VAT)

03-5110, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 203 x 114 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.19
5 - 9€ 9.08
10+€ 8.77

Technical Document

Specifications

Brand

Fortex

Board Type

Photoresist Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

203 x 114 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

203mm

Thickness

114mm

Width

1.6mm