03-5144-1, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 233.4 x 160 x 1.6mm

RS Stock No.: 164-0552Brand: FortexManufacturers Part No.: 03-5144-1
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

Fortex

Board Type

Photoresist Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

233.4 x 160 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

233.4mm

Thickness

160mm

Width

1.6mm

€ 14.90

€ 14.90 Each (ex VAT)

€ 17.73

€ 17.73 Each (inc. VAT)

03-5144-1, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 233.4 x 160 x 1.6mm

€ 14.90

€ 14.90 Each (ex VAT)

€ 17.73

€ 17.73 Each (inc. VAT)

03-5144-1, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 233.4 x 160 x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 14.90
5 - 9€ 13.89
10+€ 13.16

Technical Document

Specifications

Brand

Fortex

Board Type

Photoresist Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

233.4 x 160 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

233.4mm

Thickness

160mm

Width

1.6mm