E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FB2-200X600D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 600 x 200 x 1.6mm

RS Stock No.: 397-0211Brand: FotomechanixManufacturers Part No.: FB2-200X600D
View all in Copper Clad Boards

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

600 x 200 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

600mm

Thickness

1.6mm

Width

200mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

FB2-200X600D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 600 x 200 x 1.6mm

P.O.A.

FB2-200X600D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 600 x 200 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

600 x 200 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

600mm

Thickness

1.6mm

Width

200mm

Country of Origin

United Kingdom